Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4096-W11
Order Code2766232
Product RangeEE Series
Also Known AsEE-SX4096-W11, EESX2305H
Your Part Number
Technical Datasheet
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.800 (CNY137.634) |
| 5+ | CNY116.490 (CNY131.6337) |
| 10+ | CNY111.170 (CNY125.6221) |
| 50+ | CNY108.570 (CNY122.6841) |
| 100+ | CNY105.310 (CNY119.0003) |
| 250+ | CNY103.210 (CNY116.6273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.80 (CNY137.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4096-W11
Order Code2766232
Product RangeEE Series
Also Known AsEE-SX4096-W11, EESX2305H
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.4mm
Gap Width3.4mm
Supply Voltage Min4.5V
Supply Voltage Max16V
Aperture Width2.1mm
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Gap Width
3.4mm
Supply Voltage Max
16V
Forward Current If
50mA
Reverse Voltage Vr
4V
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Cable, Panel
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
3.4mm
Supply Voltage Min
4.5V
Aperture Width
2.1mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047