Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-601DY2
Order Code4073703
Product RangeG3VM Series
Also Known AsG3VM1827M
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY28.950 (CNY32.7135) |
5+ | CNY28.050 (CNY31.6965) |
10+ | CNY27.150 (CNY30.6795) |
20+ | CNY25.360 (CNY28.6568) |
50+ | CNY24.110 (CNY27.2443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.95 (CNY32.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-601DY2
Order Code4073703
Product RangeG3VM Series
Also Known AsG3VM1827M
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max600V
Load Current90mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max60ohm
Product RangeG3VM Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
600V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Gull Wing
Product Range
G3VM Series
Load Type
AC / DC
Load Current
90mA
Relay Mounting
Surface Mount
On State Resistance Max
60ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592