Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-14-AP3 DC12
Order Code1536353
Product RangeG5LE Series
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 10+ | CNY14.780 (CNY16.7014) |
| 25+ | CNY13.040 (CNY14.7352) |
| 50+ | CNY12.470 (CNY14.0911) |
| 100+ | CNY11.890 (CNY13.4357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.53 (CNY18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-14-AP3 DC12
Order Code1536353
Product RangeG5LE Series
Technical Datasheet
Coil Voltage12VDC
Contact Current10A
Product RangeG5LE Series
Coil TypeNon Latching
Contact Voltage VAC250V
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
Technical Specifications
Coil Voltage
12VDC
Product Range
G5LE Series
Contact Voltage VAC
250V
Contact Material
Silver Tin Oxide
Contact Current
10A
Coil Type
Non Latching
Contact Voltage VDC
30V
Coil Resistance
360ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876