Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6QE-1A4 DC12
Order Code4574840
Product RangeG6QE Series
Technical Datasheet
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY50.730 (CNY57.3249) |
5+ | CNY49.380 (CNY55.7994) |
10+ | CNY48.020 (CNY54.2626) |
20+ | CNY43.970 (CNY49.6861) |
50+ | CNY40.830 (CNY46.1379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.73 (CNY57.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6QE-1A4 DC12
Order Code4574840
Product RangeG6QE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current36A
Product RangeG6QE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC480V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance102.9ohm
Product Overview
G6QE-1A4 DC12 is a PCB power relay. The power consumption reduced to 12% compared with rated coil consumption by lowering the applied voltage to the coil after applying nominal voltage for 100ms relay operation (reduced to 35% from rated coil voltage). Lineup features model with C-UL, TUV, and CQC certification as standard, and models compliant with the electrical appliance. Application examples includes home appliances, FA equipment, industrial machinery.
- Miniature and low height single-pole power relay with 36A switching current
- Achieved 10kV impulse withstand voltage (between coil and contacts)
- (IEC/EN) 60079-15 explosion proofing approval obtained
- 1 number of pole, SPST-NO (1a) contact form, 12VDC rated coil voltage
- Sealed enclosure rating (C-UL certification is excluded for 480VAC)
- 116.7mA rated current, 102.9ohm coil resistance, 480VAC max switching voltage
- 1400mW approximate power consumption, 36A max switching current
- 1,000,000 operations min. (at 18,000 operations/h) mechanical durability
- 20ms max operate time, 10ms max release time, 1000Mohm min insulation resistance
- Ambient operating temperature range from -40°C to +60°C (when applying rated coil voltage)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
36A
Relay Mounting
Through Hole
Contact Voltage VAC
480V
Contact Voltage VDC
-
Coil Resistance
102.9ohm
Coil Voltage
12VDC
Product Range
G6QE Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001