Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL-F
Order Code1703854
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.230 (CNY13.8199) |
10+ | CNY11.640 (CNY13.1532) |
25+ | CNY11.040 (CNY12.4752) |
50+ | CNY10.440 (CNY11.7972) |
100+ | CNY9.840 (CNY11.1192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.23 (CNY13.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL-F
Order Code1703854
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch Terminals-
Contact Current Max5A
Contact Voltage DC Nom-
Contact Voltage AC Nom250V
Operating Force Max0.16N
Product Overview
The SS-5GL-F is a single-pole double-throw (SPDT) subminiature Basic Switch with hinge lever actuator and rivet silver contacts. This SS series safety interlock switch offers high reliability and security. It features 0.16N maximum operating force, 0.5mm standard contact gap and solder terminals. Two split springs ensure a high stability and durability of 30000000 operations and it offers high reliability and security.
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum initial contact resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Nom
250V
Microswitch Actuator
Hinge Lever
Switch Terminals
-
Contact Voltage DC Nom
-
Operating Force Max
0.16N
Technical Docs (2)
Alternatives for SS-5GL-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181