Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-15G5-1C25-K
Order Code9865640
Product RangeV Series
Your Part Number
Technical Datasheet
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.770 (CNY32.5101) |
| 10+ | CNY25.260 (CNY28.5438) |
| 25+ | CNY25.050 (CNY28.3065) |
| 50+ | CNY22.230 (CNY25.1199) |
| 100+ | CNY21.410 (CNY24.1933) |
| 250+ | CNY21.000 (CNY23.730) |
| 500+ | CNY20.000 (CNY22.600) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.77 (CNY32.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-15G5-1C25-K
Order Code9865640
Product RangeV Series
Technical Datasheet
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Technical Specifications
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Technical Docs (1)
Alternatives for V-15G5-1C25-K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031