Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-16-1A6 BY OMI
Order Code3460641
Product RangeV
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-16-1A6 BY OMI
Order Code3460641
Product RangeV
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeV
Contact Voltage AC Nom250V
Operating Force Max3.92N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V
Operating Force Max
3.92N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065