Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXW4N-16D2-S
Order Code3697993
Your Part Number
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.220 (CNY142.6286) |
| 10+ | CNY111.380 (CNY125.8594) |
| 25+ | CNY100.660 (CNY113.7458) |
| 100+ | CNY94.000 (CNY106.220) |
| 250+ | CNY89.230 (CNY100.8299) |
| 500+ | CNY85.360 (CNY96.4568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.22 (CNY142.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXW4N-16D2-S
Order Code3697993
Technical Datasheet
Pitch Spacing3.5mm
Wire Size (AWG)24AWG to 16AWG
Wire Connection MethodPush In Lock
Rated Current8A
Rated Voltage160V
Technical Specifications
Pitch Spacing
3.5mm
Wire Connection Method
Push In Lock
Rated Voltage
160V
Wire Size (AWG)
24AWG to 16AWG
Rated Current
8A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172