Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EW-QX12C118-M1
Order Code3765225
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,658.760 (CNY1,874.3988) |
| 5+ | CNY1,440.270 (CNY1,627.5051) |
| 10+ | CNY1,396.870 (CNY1,578.4631) |
| 25+ | CNY1,384.550 (CNY1,564.5415) |
| 50+ | CNY1,384.320 (CNY1,564.2816) |
| 100+ | CNY1,356.640 (CNY1,533.0032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,658.76 (CNY1,874.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EW-QX12C118-M1
Order Code3765225
Technical Datasheet
Sensing Range Max12mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM18
Sensor Output TypeNPN / SPST-NO
Sensing Distance Nom12mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M18 Thread
Technical Specifications
Sensing Range Max
12mm
Thread Size - Metric
M18
Sensing Distance Nom
12mm
Supply Voltage DC Max
30V
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Min
10V
Sensor Case / Package
Cylindrical M18 Thread
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122