Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EW-X22B1T30-M1
Order Code3765231
Product RangeE2EW Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,404.510 (CNY1,587.0963) |
| 5+ | CNY1,401.100 (CNY1,583.243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,404.51 (CNY1,587.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EW-X22B1T30-M1
Order Code3765231
Product RangeE2EW Series
Technical Datasheet
Sensing Range Max22mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM30
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Sensing Distance Nom22mm
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M30 Thread
Product RangeE2EW Series
Technical Specifications
Sensing Range Max
22mm
Thread Size - Metric
M30
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
E2EW Series
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
22mm
Sensor Case / Package
Cylindrical M30 Thread
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149234