Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX10MY1US
Order Code3772028
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,172.770 (CNY1,325.2301) |
| 5+ | CNY1,149.320 (CNY1,298.7316) |
| 10+ | CNY1,125.860 (CNY1,272.2218) |
| 25+ | CNY1,102.410 (CNY1,245.7233) |
| 50+ | CNY1,078.950 (CNY1,219.2135) |
| 100+ | CNY1,055.500 (CNY1,192.715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,172.77 (CNY1,325.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX10MY1US
Order Code3772028
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max10mm
Thread Size - MetricM18
Sensor Output TypeSPST-NO
Sensing Distance Nom10mm
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor Case / PackageCylindrical M18 Thread
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18
Sensing Distance Nom
10mm
Supply Voltage DC Max
-
Sensing Range Max
10mm
Sensor Output Type
SPST-NO
Supply Voltage DC Min
-
Sensor Case / Package
Cylindrical M18 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161028