Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4-US
Order Code4582482
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,164.380 (CNY3,575.7494) |
5+ | CNY2,768.830 (CNY3,128.7779) |
10+ | CNY2,294.180 (CNY2,592.4234) |
25+ | CNY2,056.850 (CNY2,324.2405) |
50+ | CNY1,898.630 (CNY2,145.4519) |
100+ | CNY1,842.980 (CNY2,082.5674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,164.38 (CNY3,575.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4-US
Order Code4582482
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max4m
Sensing MethodRetroreflective
Output TypeSPDT Relay
Product Range-
Connection MethodTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max240VDC
Light Source660nm Red LED
Qualification-
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Retroreflective
Product Range
-
Supply Voltage Min
12VDC
Light Source
660nm Red LED
IP Rating
IP66
Operating Temperature Max
55°C
Sensing Distance Max
4m
Output Type
SPDT Relay
Connection Method
Terminal Block
Supply Voltage Max
240VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176904