Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY721.590 (CNY815.3967) |
| 5+ | CNY670.180 (CNY757.3034) |
| 10+ | CNY651.030 (CNY735.6639) |
| 25+ | CNY628.130 (CNY709.7869) |
| 50+ | CNY612.440 (CNY692.0572) |
| 100+ | CNY598.040 (CNY675.7852) |
Product Information
Product Overview
The E3RA series Photoelectric Sensor with a new generation in sensing performance. It is used to solve demanding applications, in the food and packaging industry. This includes the detection of transparent or structured objects. Especially designed for machines that never stop, the rugged E3FA series offers completely reliable sensing in a robust and waterproof housing that can withstand even high-pressure cleaning. Exceeding market standards, this series also has high EMC protection and light immunity. In addition, there is the added benefit of the high-power LED, which contributes to high sensing stability even in environments with dust or vibrations. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances.
- Simple selection and installation
- All standard applications covered
- A wide variety of models
- Non-stop detection
- High quality and reliability
- High EMC protection
- High light immunity
- Robust and waterproof housing
Applications
Sensing & Instrumentation, Industrial, Clock & Timing
Technical Specifications
Photoelectric Sensors
100mm
NPN
NPN Open Collector
E3RA Series
10VDC
624nm Red LED
IP67
55°C
100mm
Diffuse Reflective
10V
30V
M12 Connector
30VDC
-
-25°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate