| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY782.550 (CNY884.2815) |
| 5+ | CNY756.900 (CNY855.297) |
| 10+ | CNY732.930 (CNY828.2109) |
| 25+ | CNY718.280 (CNY811.6564) |
| 50+ | CNY703.620 (CNY795.0906) |
| 100+ | CNY688.960 (CNY778.5248) |
Product Information
Product Overview
The E3Z-R86 is a retroreflective Photoelectric Sensor with MSR function and PNP output. This sensor with built-in amplifier is applicable to a wide variety of lines and ensures a longer sensing distance. User friendly photoelectric sensor takes all installation and on-site conditions into consideration. Eliminates the influence of installation and on-site conditions, thus increasing the reliability of the line. The E3Z-series reliability covers a wide range of object/background combinations and ensure stable detection regardless of workpiece colour or glossiness. Ideal for detecting small objects with a small spot.
- Easy to operate
- Reliability and stability
- Environmental protection
- 2 to 10° Directional angle
- Red LED (680nm) Light source (wave length)
- Reverse polarity protection, output short-circuit protection
- Single-turn adjustment sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
Photoelectric Sensors
Retroreflective
M8 Connector
24VDC
-
-25°C
4m
PNP Open Collector
10VDC
680nm Red LED
IP67
55°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate