Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-V86 OMS
Order Code2667315
Product RangeE3ZM-V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,718.560 (CNY1,941.9728) |
| 5+ | CNY1,664.140 (CNY1,880.4782) |
| 10+ | CNY1,630.860 (CNY1,842.8718) |
| 25+ | CNY1,597.580 (CNY1,805.2654) |
| 50+ | CNY1,564.300 (CNY1,767.659) |
| 100+ | CNY1,531.010 (CNY1,730.0413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,718.56 (CNY1,941.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-V86 OMS
Order Code2667315
Product RangeE3ZM-V Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max2mm
Sensing Range Max12mm
Sensor Output TypePNP Open Collector
Supply Voltage DC Min10V
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Supply Voltage DC Max30V
Product RangeE3ZM-V Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source700nm White LED
Qualification-
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max60°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Range Max
12mm
Supply Voltage DC Min
10V
Output Type
PNP Open Collector
Product Range
E3ZM-V Series
Supply Voltage Min
10VDC
Light Source
700nm White LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
2mm
Sensor Output Type
PNP Open Collector
Sensing Method
Diffuse Reflective
Supply Voltage DC Max
30V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0384