Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,374.690 (CNY2,683.3997) |
Product Information
Product Overview
The E5CC-QX3D5M-000 is a Digital Temperature Controller operates intuitively via CX-Thermo without power supply. Useful timer and logic operation functions eliminating the need of a PLC. Coupled with the auto tuning algorithms, which greatly reduce set-up and commissioning time, CX-Thermo support software has been specially developed for use with the E5_C series. This enables faster parameter set-up, easier device adjustment and simpler maintenance. Although intrinsic high sampling speed and high precision are built into the E5_C series, 2-PID control is a key factor behind the advantage it offers over standard controllers. USB bus power eliminates the need for a power supply.
- 50ms Sampling period for fast and precise regulation
- High-contrast, white LCD display visible from large distances and from any angle
- Easy to set-up and operation
- Unique performance
- Shift key to reduce the setting work required to enter values
- Compact and space-saving design
- 3 Auxiliary outputs (voltage (pulse), non)
Applications
Automation & Process Control, Medical
Technical Specifications
55°C
1°C
9.6VDC
-10°C
14.4VDC
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate