Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CSVR1TFAC100240
Order Code1264017
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CSVR1TFAC100240
Order Code1264017
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermocouple TypeJ, K, L, N, R, T, U, Pt100, JPT100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.5%
Output Voltage Max250VAC
Output Voltage Min12VDC
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
J, K, L, N, R, T, U, Pt100, JPT100
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
TUK SGACK902S Keystone Coupler
Operating Temperature Max
55°C
Temperature Accuracy ±
0.5%
Output Voltage Min
12VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177