Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX672A
Order Code1501938
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.900 (CNY280.127) |
| 5+ | CNY235.570 (CNY266.1941) |
| 10+ | CNY223.230 (CNY252.2499) |
| 50+ | CNY220.150 (CNY248.7695) |
| 100+ | CNY218.720 (CNY247.1536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.90 (CNY280.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX672A
Order Code1501938
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sensor Output TypeNPN
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current100mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
NPN
Supply Voltage DC Min
5V
Output Current
100mA
SVHC
To Be Advised
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for EE-SX672A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495