Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX672P
Order Code1703534
Product RangeEE-SX67 Series
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY218.570 (CNY246.9841) |
5+ | CNY214.840 (CNY242.7692) |
10+ | CNY211.100 (CNY238.543) |
50+ | CNY210.180 (CNY237.5034) |
100+ | CNY209.240 (CNY236.4412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.57 (CNY246.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX672P
Order Code1703534
Product RangeEE-SX67 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Range Max5mm
Sensing Distance / Slot Width5mm
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Case / PackageModule
Output Current50mA
Collector Emitter Voltage Max-
Collector Current IC Max50mA
Sensor Output TypePNP Open Collector
IP RatingIP50
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE-SX67 Series
Qualification-
Product Overview
The EE-SX672P is a 5mm global standard Slot-type Photomicrosensor with polybutylene phthalate (PBT) case, polycarbonate cover and emitter/receiver, PNP output, 4-pole connection and 50 to 100mA direct switching capacity. This (non-modulated) photomicrosensor features easy operation monitoring with bright light indicator.
- T-shaped, slot centre 7mm
- Through-beam type (with slot) sensing method
- Dark-ON/light-ON output configuration
- Incident light indicator mode
- Infrared LED with a peak wavelength of 940nm light source
- Load short-circuit protection
- IP50 Protection rating
Applications
Sensing & Instrumentation
Warnings
It is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensing Method
Through Beam
Sensing Distance / Slot Width
5mm
Supply Voltage DC Min
5V
Supply Voltage Max
24VDC
Output Current
50mA
Collector Current IC Max
50mA
IP Rating
IP50
Operating Temperature Min
-25°C
Product Range
EE-SX67 Series
Sensing Range Max
5mm
Supply Voltage Min
5VDC
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
PNP Open Collector
Sensor Mounting
Panel Mount
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002