Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF03-16PS
Order Code3440691
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY593.790 (CNY670.9827) |
| 5+ | CNY581.920 (CNY657.5696) |
| 10+ | CNY579.710 (CNY655.0723) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY593.79 (CNY670.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF03-16PS
Order Code3440691
Technical Datasheet
SVHCTo Be Advised
Product Overview
F03-16PS is a liquid leakage point sensor. It can be used in conjunction with a sensing band. The optional mounting bracket enables faster installation than a three-screw mounting.
- Stud screw mounting requires no tools for installation
- No tools means the sensor can be wiped clean quickly and easily
- Polyethylene main material, SUS304 electrode material
- Outer sheath: PVC, inner sheath: fluoroplastic cable material
- Connects multiple Sensors to one K7L Amplifier for significant cost saving
- Ambient operating temperature range from -10 to 60°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001