Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CAA306
Order Code175532
Product RangeH3CA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,537.750 (CNY1,737.6575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,537.75 (CNY1,737.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CAA306
Order Code175532
Product RangeH3CA
Technical Datasheet
Product RangeH3CA
Timer FunctionsMultifunction
Time Min0.1s
Time Max9990h
No. of Timing Ranges7Ranges
No. of Digits3
Timer OutputSolid State
Supply Voltage Max240V
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
- DIN48 body size
- Eight operating modes and selectable time range between 0.1s and 9.99 hours
- Programmed via five front panel 'fold down' push rotary switches
- LCD bar display indicates remaining time and control output status
- Separate mounting adaptor available for front panel mounting
- CSA and SEV approved
- UL Recognised
Technical Specifications
Product Range
H3CA
Time Min
0.1s
No. of Timing Ranges
7Ranges
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
No SVHC (17-Dec-2014)
Timer Functions
Multifunction
Time Max
9990h
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14