Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-L-C 24VAC/DC
Order Code8605513
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,002.480 (CNY2,262.8024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,002.48 (CNY2,262.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-L-C 24VAC/DC
Order Code8605513
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-200°C to +850°C, -300°F to +1500°F
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The K3MA-L-C 24VAC/DC is a 4-digit Temperature Meter offers high visible LCD backlit display with 2-colour (red and green) LEDs. It has platinum-resistance thermometer or thermocouple input and 1 relay contact output (SPDT). It features 20MΩ minimum insulation resistance (at 500VDC) between external terminal and case, the insulation provided between inputs, outputs and power supply. 2000VAC for 1 minute between external terminal and case, the insulation provided between inputs, outputs and power supply dielectric withstand voltage.
- Front-panel key operation for easy setting
- Average processing function suppresses flicker
- Temperature input shift and temperature unit selection functions
- Easy confirmation of maximum/minimum display
- Finger protective cover protects against electric shock
- IP66/NEMA-4X Protection rating
- Short 80mm depth
- 20000000 Times minimum mechanical life
- 100000 Times minimum electrical life
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-200°C to +850°C, -300°F to +1500°F
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Meter Function
Temperature
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
24V
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3