Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY309.840 (CNY350.1192) |
5+ | CNY299.480 (CNY338.4124) |
10+ | CNY285.230 (CNY322.3099) |
20+ | CNY273.340 (CNY308.8742) |
Product Information
Product Overview
LY series power-switching compact general-purpose relay. Its wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PYF-PU) that feature light insertion force and strong pull-out strength to achieve less wiring work. This standard model compliant with the UL, CSA and SEV safety standards and with the electrical appliances and material safety act. New built-in diode and built-in CR circuit models have joined the series. This line-up also includes models that are compliant with the LR and VDE safety standards. When both push-in plus terminals and screw terminal sockets are combined with plug-in terminal types.
- Equipped with an arc barrier for arc interruption
- Withstand voltages up to 2000V
- Transparent case, LED indicator and push-to-test button
- 14-pin, contact form is 4PDT
- Plug-in/solder terminal
- Voltage rating of 230VAC
- Rated load of 10A at 110VAC/24VDC resistive, 7.5A at 110VAC, 5A at 24VDC inductive (contact ratings)
- Contact material is silver tin indium alloy (AgSnIn)
- Number of poles are 4
Technical Specifications
4PDT
10A
Socket
110V
24V
-
230VAC
LY Series
Non Latching
Plug In
Silver Alloy
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate