Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS82S-7724
Order Code1418023
Product RangeS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS82S-7724
Order Code1418023
Product RangeS Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max7.5W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width37.5mm
Height75mm
Depth61mm
Input Voltage DC Min12V
Input Voltage DC Max24V
Product RangeS Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
37.5mm
Depth
61mm
Input Voltage DC Max
24V
SVHC
To Be Advised
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
300mA
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
75mm
Input Voltage DC Min
12V
Product Range
S Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165564