Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-C24024
Order Code2726649
Product RangeS8VK-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,687.270 (CNY1,906.6151) |
| 5+ | CNY1,476.370 (CNY1,668.2981) |
| 10+ | CNY1,223.270 (CNY1,382.2951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,687.27 (CNY1,906.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-C24024
Order Code2726649
Product RangeS8VK-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeS8VK-C Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
S8VK-C24024 is a S8VK-C series single phase switch mode power supply. The cost-effective book type power supply. The S8VK-C Lite family is an ideal choice for cost-sensitive applications that require a dependable high-quality power supply. The UL508/60950-1, CSA C22.2 No.107.1/60950-1, EN50178 (=VDE0160), EN60950-1 (=VDE0805) applicable safety standards.
- 240W power rating, 24V output voltage, 10A output current
- Operating temperature range from -25 to +60°C
- Double set of DC output terminals (three for the negative) provide easy wiring
- Universal input capability, 100 to 240VAC and 90 to 350VDC
- Conforms to EN61204-3, EN55011 Class A
- Improved DIN-rail mounting clip provides better resistance to vibrations & allows easy installation
- Compact dimension for small space
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (12-Jan-2017)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
S8VK-C Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9488