Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-W3MC1
Order Code1506377
Product RangeTL-W Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY814.430 (CNY920.3059) |
| 5+ | CNY734.750 (CNY830.2675) |
| 10+ | CNY722.350 (CNY816.2555) |
| 25+ | CNY721.050 (CNY814.7865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY814.43 (CNY920.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-W3MC1
Order Code1506377
Product RangeTL-W Series
Technical Datasheet
Sensing Range Max3mm
Thread Size - Metric-
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeTL-W Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
3mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
SVHC
To Be Advised
Thread Size - Metric
-
Supply Voltage DC Min
10V
Product Range
TL-W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897