Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part No2JCIE-BL01
Order Code2906718
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,317.280 (CNY1,488.5264) |
| 5+ | CNY1,310.240 (CNY1,480.5712) |
| 10+ | CNY1,227.120 (CNY1,386.6456) |
| 25+ | CNY1,178.530 (CNY1,331.7389) |
| 50+ | CNY1,137.960 (CNY1,285.8948) |
| 100+ | CNY1,135.080 (CNY1,282.6404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,317.28 (CNY1,488.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part No2JCIE-BL01
Order Code2906718
Technical Datasheet
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Sensor Mounting-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Qualification-
Product Overview
Environment sensor to sense a variety of environmental information. It sense surrounding environment and helps to assist comprehensive assessment of indoor comfort.
- Battery operable 46 x 39 x 15mm small package including 7 sensors
- Based on BluetoothR low energy, sensor beacon can simplify the deployment
- Embedded memory for data logging can keep track of surrounding environments
- CR2032 x 1 (3VDC) power supply
- 10 m communication range
- Info can be shared through smartphones
Applications
Test & Measurement
Technical Specifications
Supply Voltage Min
2.7V
Sensor Mounting
-
Operating Temperature Max
60°C
Supply Voltage Max
3.3V
Operating Temperature Min
-10°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016