Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CJ-7021
Order Code1181359
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.980 (CNY254.2274) |
| 5+ | CNY224.780 (CNY254.0014) |
| 10+ | CNY224.580 (CNY253.7754) |
| 20+ | CNY222.900 (CNY251.877) |
| 50+ | CNY221.220 (CNY249.9786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.98 (CNY254.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CJ-7021
Order Code1181359
Technical Datasheet
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The A3C series illuminated or non-illuminated Pushbutton Switch with cylindrical 20mm x 12-diameter body.
- High-intensity uniform surface lighting
- Round body enables easy hole making
- Miniature size with excellent feeling of operation
- Latching action
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
12mm
Switch Operation
On-Off
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
-
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0337