Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6R-161RF
Order Code8774331
Product RangeA6R Series
Also Known AsA6R-161RF , A6R 2005A
Technical Datasheet
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.280 (CNY33.0864) |
| 5+ | CNY29.100 (CNY32.883) |
| 10+ | CNY28.920 (CNY32.6796) |
| 20+ | CNY28.350 (CNY32.0355) |
| 50+ | CNY27.770 (CNY31.3801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.28 (CNY33.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6R-161RF
Order Code8774331
Product RangeA6R Series
Also Known AsA6R-161RF , A6R 2005A
Technical Datasheet
Product RangeA6R Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current25mA
Switch ConstructionSealed
Actuator LevelFlushed
Product Overview
The A6R series through-hole mounting Rotary DIP Switch available in top-actuated with flat and extended-actuator models. It has actuator with an O-ring sealed structure prevents the ingress of dirt and dust.
- Two different terminal arrangements allow the flexibility of circuit design
- Real code output, decimal or hexadecimal
- Choose from 4 x 1 or 3 x 3 terminal arrangement
Applications
Industrial
Technical Specifications
Product Range
A6R Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (2)
Alternatives for A6R-161RF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064