Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6S-4102-H
Order Code1455489
Product RangeA6S-H Series
Also Known AsA6S-4102-H, A6S 0013F
Technical Datasheet
9,072 In Stock
Need more?
9072 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.750 (CNY9.8875) |
10+ | CNY8.730 (CNY9.8649) |
25+ | CNY8.710 (CNY9.8423) |
50+ | CNY8.690 (CNY9.8197) |
100+ | CNY8.670 (CNY9.7971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.75 (CNY9.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6S-4102-H
Order Code1455489
Product RangeA6S-H Series
Also Known AsA6S-4102-H, A6S 0013F
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeA6S-H Series
Switch TypeDIP Sealed
SVHCNo SVHC (17-Dec-2014)
Alternatives for A6S-4102-H
7 Products Found
Product Overview
The A6S-4102-H is a single-pole single-throw SMD DIP Switch with slide actuator style DIP sealed type. Designed to enable replacement of previous (A6S) model, featuring the same dimensions and improved solder heat resistance. Gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.
- 200mΩ Maximum contact resistance
- 100MΩ at 250VDC Minimum insulation resistance
- 10μA at 3.5VDC Minimum permissible load
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
A6S-H Series
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907