Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SL1005P
Order Code2213919
Product RangeB3SL Series
Also Known AsB3SL-1005P, B3SL0004C
Your Part Number
Technical Datasheet
4,581 In Stock
Need more?
4581 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.850 (CNY5.4805) |
| 50+ | CNY4.600 (CNY5.198) |
| 100+ | CNY4.350 (CNY4.9155) |
| 250+ | CNY4.270 (CNY4.8251) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.50 (CNY54.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SL1005P
Order Code2213919
Product RangeB3SL Series
Also Known AsB3SL-1005P, B3SL0004C
Technical Datasheet
Product RangeB3SL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force357gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The B3SL1005P is a single-pole single-throw (SPST) middle-stroke Tactile Switch with a sealed structure, NO contact, crisp feel and a blue plunger. The surface-mount flat type tactile switch features sealed construction conforming to IP67 (IEC 60529) provides high contact reliability in dusty environments.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC at 50/60Hz for one minute Dielectric strength
- 3.4mm Height
Applications
Industrial
Technical Specifications
Product Range
B3SL Series
Switch Mounting
Surface Mount
Actuating Force
357gf
Switch Dimensions (L x W)
6.5mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for B3SL1005P
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003