Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HW-A201D
Order Code1448154
Product RangeD2HW Series
Also Known AsD2HW-A201D, D2HW1771A
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.110 (CNY19.3343) |
| 10+ | CNY16.770 (CNY18.9501) |
| 25+ | CNY16.430 (CNY18.5659) |
| 50+ | CNY16.090 (CNY18.1817) |
| 100+ | CNY15.750 (CNY17.7975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.11 (CNY19.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HW-A201D
Order Code1448154
Product RangeD2HW Series
Also Known AsD2HW-A201D, D2HW1771A
Technical Datasheet
Switch TerminalsSolder
Contact Current Max2A
Contact Voltage DC Nom12VDC
Product RangeD2HW Series
Contact Voltage AC Nom125VAC
Operating Force Max76gf
Product Overview
The D2HW series smallest sealed snap-action ultra subminiature Basic switch with a very long stroke for reliable ON/OFF action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. Made of environmentally-friendly materials. All models are lead-free, including moulded lead wire models.
- Extra-long stroke even without levers (1.4mm OT reference value)
- Case dimensions 22% smaller than conventional models
- Post or screw mounting options
- Straight or angled PCB, quick-connect, solder and lead wire terminal types available
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Contact Voltage DC Nom
12VDC
Contact Voltage AC Nom
125VAC
Contact Current Max
2A
Product Range
D2HW Series
Operating Force Max
76gf
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536