181 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.320 (CNY67.0316) |
| 5+ | CNY58.270 (CNY65.8451) |
| 10+ | CNY57.170 (CNY64.6021) |
| 20+ | CNY55.420 (CNY62.6246) |
| 50+ | CNY53.000 (CNY59.890) |
Product Information
Product Overview
The D2VW-5L3-1MS is a single-pole double-throw (SPDT) sealed Snap Action Switch with simulated roller lever and molded lead wires. This high-quality watertight high-precision miniature snap action switch body meets IP67 requirements. The use of epoxy resin assures high sealing capability is ideal for dusty places or where water is sprayed. The V-series internal mechanism assures high precision and long life.
- 100mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IEC IP67 Protection rating
- 1000VAC 50/60Hz for 1 minute between terminals of the same polarity Dielectric strength
Applications
Industrial
Notes
Prevent the switch from coming into contact with oil and chemicals. Otherwise, damage and deterioration to the switch materials may occur.
Technical Specifications
Snap Action
SPDT-1NO / 1NC
5A
D2VW Series
120gf
Simulated Roller Lever
Quick Connect, Solder
250VDC
250VAC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate