Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHA1L
Order Code2213952RL
Also Known AsD3SH-A1L, D3SH0003B
Technical Datasheet
675 In Stock
Need more?
675 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 100
Multiple: 5
CNY854.00 (CNY965.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHA1L
Order Code2213952RL
Also Known AsD3SH-A1L, D3SH0003B
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height0.9mm
External Width3mm
External Depth3.4mm
Product Overview
The D3SHA1L is a SPST surface-mount Detection Switch with unique mechanism enables high contact reliability and high precision operation.
- 100MΩ Minimum insulation resistance
- 3Ω Maximum contact resistance (initial value)
- 100VAC for 1 minimum between terminals of same polarity dielectric strength
Applications
Industrial
Technical Specifications
Product Range
-
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3mm
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
0.9mm
External Depth
3.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073