Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoDEL-EE-SX460-P1
Order Code2766238
Also Known AsEE-SX460-P1 , EESX1675B
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoDEL-EE-SX460-P1
Order Code2766238
Also Known AsEE-SX460-P1 , EESX1675B
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Gap Width5mm
Supply Voltage Min-
Aperture Width0.5mm
Supply Voltage Max10V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingSnap In
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Qualification-
Technical Specifications
Sensing Method
Transmissive
Gap Width
5mm
Aperture Width
0.5mm
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance / Slot Width
5mm
Supply Voltage Min
-
Supply Voltage Max
10V
Collector Emitter Voltage Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Snap In
Operating Temperature Max
75°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003