Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32T14L
Order Code1603028
Product RangeE32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,144.610 (CNY1,293.4093) |
| 5+ | CNY1,096.950 (CNY1,239.5535) |
| 10+ | CNY1,060.800 (CNY1,198.704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,144.61 (CNY1,293.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32T14L
Order Code1603028
Product RangeE32 Series
Technical Datasheet
Sensing Range Max570mm
Fibre Optic Sensor TypeSide Sensing
Product RangeE32 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E32-T14L is a 240mm Fiber Unit with convenient design accommodates two wrench sizes. A large number of ultrafine cores are all surrounded by cladding. As a result, the fiber is flexible and can be bent without significantly reducing the light intensity. This helps solve problems, such as fiber being broken by getting caught on other objects.
- No snagging during maintenance
- Fiber flexibility prevents breaking
- Allows quick tightening
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
570mm
Product Range
E32 Series
Fibre Optic Sensor Type
Side Sensing
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034