Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3SAR31
Order Code1603067
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,143.080 (CNY2,421.6804) |
| 5+ | CNY2,053.790 (CNY2,320.7827) |
| 10+ | CNY1,964.490 (CNY2,219.8737) |
| 25+ | CNY1,957.420 (CNY2,211.8846) |
| 50+ | CNY1,918.280 (CNY2,167.6564) |
| 100+ | CNY1,879.130 (CNY2,123.4169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,143.08 (CNY2,421.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3SAR31
Order Code1603067
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product Range-
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
PNP
Product Range
-
Connection Method
Cable
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Sensing Distance Max
2m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305