Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CN-HV2MD-500
Order Code1708022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,888.280 (CNY5,523.7564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,888.28 (CNY5,523.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CN-HV2MD-500
Order Code1708022
Technical Datasheet
Operating Temperature Max55°C
Operating Temperature Min-10°C
Output Voltage Max10VDC
Output Voltage Min0VDC
Technical Specifications
Operating Temperature Max
55°C
Output Voltage Max
10VDC
Operating Temperature Min
-10°C
Output Voltage Min
0VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
