Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMRON
Manufacturer Part NoG3MC-202P DC5
Order Code1704177
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max6V
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min4V
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The G3MC-202P DC5 is a thin-profile Solid-state Relay for high-density PCB applications. Relay is made of monoblock construction with an all-in-one lead frame incorporates a PCB, terminals and heat sink and equipped with zero cross function.
- Compact Design
- 4.5mm Thin Design for High-density PCB Applications
- PCB Terminals
- Equipped with Zero Cross Function
- Snubber Circuit
- Maximum Operating Voltage Higher than 200V and Lower than 300V
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
6V
Relay Terminals
Through Hole
Operating Voltage Min
4V
Control Voltage Max
-
SVHC
No SVHC (17-Dec-2015)
Load Current
2A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004