Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-220B 5-24DC
Order Code1181260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY238.290 (CNY269.2677) |
5+ | CNY229.910 (CNY259.7983) |
10+ | CNY221.210 (CNY249.9673) |
20+ | CNY220.600 (CNY249.278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.29 (CNY269.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-220B 5-24DC
Order Code1181260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max264VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The G3NA-220B 5-24DC is a Hockey Puck Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This G3NA-series panel mount relay features built-in varistor effectively absorb external surges. Operation indicator enables monitoring operation. It provides a uniform mounting pitch.
- Phototriac isolation
- Protective cover for greater safety
- 1.6VRMS Maximum output ON voltage drop
- 2500VAC for one minute Dielectric strength
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Do not touch the G3NA terminal section (the charged section) when the power supply is ON. Be sure to attach the cover before use.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
19VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074