Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN-1A-SL DC12
Order Code2944312
Product RangeG6DN Series
Technical Datasheet
383 In Stock
Need more?
383 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.720 (CNY16.6336) |
| 10+ | CNY13.950 (CNY15.7635) |
| 25+ | CNY13.170 (CNY14.8821) |
| 50+ | CNY12.390 (CNY14.0007) |
| 100+ | CNY11.870 (CNY13.4131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.72 (CNY16.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN-1A-SL DC12
Order Code2944312
Product RangeG6DN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current5A
Product RangeG6DN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance1.309kohm
Product Overview
G6DN-1A-SL DC12 is a G6DN slim PCB power relay. Meets application standards EN61010-1 and EN61010-2-201 for reinforced insulation (CTI 600V min and rated insulation voltage 300V). Application includes programmable controller output, temperature controller, building automation and output of control system.
- SPST-NO (1a) contact form
- General purpose classification
- Slim 5mm width and miniature size (20 × 5.08 × 12.5mm)
- Fully sealed enclosure rating and non latching coil type
- PCB terminal
- Low power consumption of 110mW
- 12VDC coil voltage
- 5A contact current
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.309kohm
Coil Voltage
12VDC
Product Range
G6DN Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003289