Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3RN-2 24VDC
Order Code734433
Product RangeH3RN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY501.950 (CNY567.2035) |
| 5+ | CNY491.920 (CNY555.8696) |
| 10+ | CNY481.880 (CNY544.5244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY501.95 (CNY567.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3RN-2 24VDC
Order Code734433
Product RangeH3RN
Technical Datasheet
Product RangeH3RN
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer OutputSolid State
Supply Voltage Max24VDC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height28.8mm
Panel Cutout Width12.8mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
- ON delay, Interval timing, Recycling OFF start and Recycling ON start modes
- Compatable with Omron G2R relays and sockets
- Conforms to VDE0435/P2021 and EMC standards
Technical Specifications
Product Range
H3RN
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
12.8mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
28.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019278
