Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoH5CX-L8-N AC100-240
Order Code2366318
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,428.610 (CNY2,744.3293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,428.61 (CNY2,744.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The H5CX-L8-N AC100-240 is an Ultra-compact Digital Timer provides advanced functions and security settings. 8-pin socket external connection. The present value display characters can be switched between red, green and orange. Power supply circuit and input circuits are isolated for safety and reliability.
- Front panel can be changed to white or light grey
- Instantaneous contact output added to the series
- -10 to 55°C Temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0.001s
Panel Cutout Height
45mm
Supply Voltage Max
240VAC
Time Max
9999h
Panel Cutout Width
45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154222