Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MAJA2100240VAC
Order Code1350605
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,134.720 (CNY2,412.2336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,134.72 (CNY2,412.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MAJA2100240VAC
Order Code1350605
Technical Datasheet
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Overview
The K3MA-J-A2 100-240VAC is a highly visible LCD Display Process Meter with 2-color (red and green) LEDs. The process meter with DC voltage/current input, 2 relay contact outputs (SPST-NO) output and finger protective cover (standard equipment) guards against electric shock. It features 20MΩ minimum (at 500VDC) between external terminal and case insulation resistance and 2000VAC for 1 minute between external terminal and case dielectric strength. The insulation provided between inputs, outputs and power supply.
- Front-panel key operation for easy setting
- Average processing function suppresses flicker
- Scaling, front-panel forced-zero, zero-limit functions
- Easy confirmation of maximum/minimum display
- Waterproof and dust-proof NEMA-4X (IP66 equivalent) front panel
- Short 80mm depth
- -10 to 55°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
Panel Cutout Height
45mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25