Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2 24ACS
Order Code186260
Product RangeMY
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY78.770 (CNY89.0101) |
5+ | CNY68.930 (CNY77.8909) |
10+ | CNY57.110 (CNY64.5343) |
20+ | CNY51.200 (CNY57.856) |
50+ | CNY48.350 (CNY54.6355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.77 (CNY89.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2 24ACS
Order Code186260
Product RangeMY
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeMY
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance180ohm
SVHCNo SVHC (17-Dec-2014)
Alternatives for MY2 24ACS
1 Product Found
Product Overview
- MY(S) series miniature power relay with DPDT contact form and AC coil
- Standard model
- Versatile plug-in relay without LED indicator
- Plug-in socket/solder terminals
- Reduces wiring work by 60% when combined with PYF-PU push-in plus socket
- 2.6mm wide pins offer higher conductivity and less temperature increase
- Compact design, superb performance
- High shock resistance reduces malfunctions for unexpected external shocks
- High electrical durability
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
180ohm
Coil Voltage
24VAC
Product Range
MY
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032