Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPLE08-0
Order Code1608302
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY42.690 (CNY48.2397) |
5+ | CNY37.680 (CNY42.5784) |
10+ | CNY36.930 (CNY41.7309) |
20+ | CNY36.180 (CNY40.8834) |
50+ | CNY35.420 (CNY40.0246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.69 (CNY48.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPLE08-0
Order Code1608302
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PLE08-0 is a 8-pin PCB terminal back-connecting Round Socket for MK2P, MK2KP, MK3P and G3B series relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Quick Connect
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536