Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTF14AE
Order Code1340942
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTF14AE
Order Code1340942
Technical Datasheet
No. of Pins14Pins
Current Rating10A
Alternatives for PTF14AE
1 Product Found
Product Overview
The PTF14AE is a 14-pin Relay Socket with screw terminals. This front-connecting socket is suitable for use with miniature power relay and ideal for DIN rail mounting.
Applications
Industrial
Technical Specifications
No. of Pins
14Pins
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079