Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
275 more incoming. You can reserve stock now
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.090 (CNY91.6317) |
| 5+ | CNY79.470 (CNY89.8011) |
| 10+ | CNY77.850 (CNY87.9705) |
| 20+ | CNY76.230 (CNY86.1399) |
| 50+ | CNY74.610 (CNY84.3093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.09 (CNY91.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoPYF14A-N
Order Code2292978
Technical Datasheet
Current Rating5A
Voltage Rating250VAC
Product Overview
The PYF14A-N is a 4-pole 14-pin Track Mounted Socket, DIN rail/screw mounting, easy labelling, quick connection with 3 coil terminals. Front connecting socket with standard, bifurcated contacts operation indicator, built-in diode, CR circuit, used with MY series general purpose relays.
- Finger protection
Applications
Industrial
Technical Specifications
Current Rating
5A
Voltage Rating
250VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045133