Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2F-M12PVC4A5M.1
Order Code2667364
Product RangeXS2F
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.020 (CNY247.4926) |
| 10+ | CNY205.910 (CNY232.6783) |
| 25+ | CNY203.900 (CNY230.407) |
| 50+ | CNY201.890 (CNY228.1357) |
| 100+ | CNY197.860 (CNY223.5818) |
| 500+ | CNY193.820 (CNY219.0166) |
| 1000+ | CNY189.780 (CNY214.4514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.02 (CNY247.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2F-M12PVC4A5M.1
Order Code2667364
Product RangeXS2F
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXS2F
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (20-Jun-2016)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
XS2F
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2