Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part No1N3595....
Order Code9843744
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage150V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
3µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137